MA2-B-24-612-1-A14-2-D, Circuit Breakers MA2B246121A142D

MA2-B-24-612-1-A14-2-D, Circuit Breakers MA2B246121A142D
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 7-9 недель
12 900 руб.
Добавить в корзину 1 шт. на сумму 12 900 руб.
Номенклатурный номер: 8005187978
Артикул: MA2-B-24-612-1-A14-2-D

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Технические параметры

Номинальный ток, А 1
Brand: Carling Technologies
Compliance: UL Recognized; CSA; VDE
Current Rating: 12 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 2 Pole
Part # Aliases: MA2B246121A142D
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Hydraulic-Magnetic
Voltage Rating DC: 80 VDC
Voltage Rating: 80 VDC, 250 VAC
Вес, г 60

Техническая документация

Datasheet
pdf, 2693 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.