SML-H1505SOC-TR, Standard LEDs - SMD Orange Water Clear 610nm 1500mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
93 шт., срок 6-8 недель
540 руб.
от 10 шт. —
330 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
OctoLEDs Lumex OctoLEDs offer the convenience of surface-mount design while maintaining the features and capabilities of through-hole T1-3/4(5mm) epoxy lens LEDs. The product delivers a high brightness level of up to 7.000mcd while running at the common lf of 20mA. OctoLEDs are offered in a full range of colors, including red, yellow, green, blue, white, bi-color, and RGB. The LEDs have an off-the-board height of 11mm and a circuit board footprint of 6x6mm.
Технические параметры
Brand: | Lumex |
Factory Pack Quantity: | 350 |
If - Forward Current: | 20 mA |
Illumination Colour: | Orange |
Lens Colour: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 1.5 cd |
Manufacturer: | Lumex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Power Rating: | 90 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Orange LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 68 deg |
Wavelength/Colour Temperature: | 610 nm |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 63 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.