LDD-HTF304NI, LED Displays & Accessories .30" 7-seg,c/c H-Tmp 635nm Red Gry/Wh

LDD-HTF304NI, LED Displays & Accessories .30" 7-seg,c/c H-Tmp 635nm Red Gry/Wh
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 6-8 недель
660 руб.
от 10 шт.380 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8005191823
Артикул: LDD-HTF304NI
Бренд: Lumex

Описание

Opto-electronics\Displays\LED Displays & Accessories
QuasarBrite™ High Temp LED Displays Lumex QuasarBrite™ High Temp 7-Segment LED Displays provide bright, crisp display performance in market-leading temperature ranges up to 105°C. Lumex QuasarBrite High Temp 1/4 watt LED Displays are available in sizes from 0.28 to 4-inch character height. These Lumex devices are compatible with standard drivers and available in any standard color. QuasarBrite LED displays are ideal for a wide range of applications that require performance in extreme heat conditions, including industrial control device technology, military applications, and appliances.

Технические параметры

Brand: Lumex
Character Size: 0.3 in
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: 32
Illumination Colour: Red
Luminous Intensity: 3500 mcd
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Digits: 2
Packaging: Tube
Product Category: LED Displays & Accessories
Product Type: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Wavelength: 635 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 112 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.