LDD-SMHTA304RISITR, LED Displays & Accessories .30" 7-Seg H-Temp 640nm Red Gry/Wht

LDD-SMHTA304RISITR, LED Displays & Accessories .30" 7-Seg H-Temp 640nm Red Gry/Wht
Изображения служат только для ознакомления,
см. техническую документацию
990 шт., срок 6-8 недель
1 060 руб.
от 10 шт.710 руб.
от 100 шт.515 руб.
от 250 шт.492.24 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8005191827
Артикул: LDD-SMHTA304RISITR
Бренд: Lumex

Описание

Opto-electronics\Displays\LED Displays & Accessories
QuasarBrite™ 7-Segment High Temp SMD LED Displays Lumex QuasarBrite™ 7-Segment High Temp SMD LED Displays are capable of providing bright, crisp display performance in market-leading temperature ranges up to 105°C. With an SMD technology compatible with lead-free soldering, these LED displays can eliminate the need for the additional soldering step required with through-hole displays, saving time and reducing manual labor requirements by up to 80%. Lumex QuasarBrite™ 7-Segment High Temp SMD LED Displays are available in 0.3" and 0.56" sizes, in single or dual digit layouts, and in standard stock colors of red and green. They also feature outstanding color and brightness performance and are compatible with standard drivers.

Технические параметры

Brand: Lumex
Character Size: 0.3 in
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 600
If - Forward Current: 25 mA
Illumination Colour: Red
Luminous Intensity: 4500 ucd
Manufacturer: Lumex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 2
Power Consumption: 60 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Wavelength: 640 nm
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.