LDM-968-P3-UR, LED Displays & Accessories 96x8 DOT 3MM PITCH RGB LED MATRIX

LDM-968-P3-UR, LED Displays & Accessories 96x8 DOT 3MM PITCH RGB LED MATRIX
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 6-8 недель
18 740 руб.
от 10 шт.14 400 руб.
Добавить в корзину 1 шт. на сумму 18 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8005191831
Артикул: LDM-968-P3-UR
Бренд: Lumex

Описание

Opto-electronics\Displays\LED Displays & Accessories
ezDisplay UART LED Modules Lumex ezDisplay UART LED Modules are lightweight, low-power panels designed to simplify the design process. ezDisplay LED Modules feature onboard driver ICs and an integrated UART interface. ezDisplay Modules can easily be controlled via AT or HEX commands by a wide variety of microcontrollers and embedded programming tools, such as Arduino. Built-in fonts and patterns allow complex information to easily be displayed.

Технические параметры

Brand: Lumex
Display Type: 96x8 Dot Matrix
Factory Pack Quantity: 1
Illumination Colour: RGB
Manufacturer: Lumex
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 288 mm x 34 mm x 12.79 mm
Packaging: Bulk
Power Consumption: 5.2 W
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Вес, г 203

Техническая документация

Datasheet LDM-968-P3-UR
pdf, 860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.