SML-LX1610RGBW/A, High Power LEDs - Multi-Color HI-PWR RGB 636/525/470nm

SML-LX1610RGBW/A, High Power LEDs - Multi-Color HI-PWR RGB 636/525/470nm
Изображения служат только для ознакомления,
см. техническую документацию
644 шт., срок 6-8 недель
2 150 руб.
от 10 шт.1 870 руб.
от 50 шт.1 480 руб.
от 100 шт.1 269.32 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8005192065
Артикул: SML-LX1610RGBW/A
Бренд: Lumex

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Multi-Colour
AstraLED RGB Lumex AstraLED™ RGB innovative high-power LED provides color-rendering performance that is superior to traditional phosphor converted high-power white LED technologies. These Lumex AstraLED RGB lights offer enhanced color consistency and are beneficial in consumer and commercial appliance lighting applications that require warm white that closely matches incandescent lighting. The AstraLED provides ultra-bright full-color output in a 3-Watt high-power package. These Lumex LEDs deliver light intensity of 8/25/20 lumens respectively at 300mA (red), 350mA (green) and 350mA (blue) of current with an operating temperature of -30°C to +85 C. The AstraLED RGB is ideal for a variety of kitchen appliance, communications equipment, medical device, automotive, and sign applications that require bright, intense light with low power consumption.

Технические параметры

Brand: Lumex
Factory Pack Quantity: 50
Features: High Power LEDs
If - Forward Current: 350 mA
Illumination Colour: RGB
LED Size: 10.6 mm x 10 mm x 3.3 mm
Lens Colour: Colorless
Lens Shape: Round
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 25 lm, 25 lm, 8 lm
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of LEDs: 3
Packaging: Tube
Peak Wavelength: 626 nm, 525 nm, 470 nm
Power Rating: 3 W
Product Category: High Power LEDs-Multi-Colour
Product Type: LED-High Power
Product: RGB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V, 3.5 V, 3.5 V
Viewing Angle: 110 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 626 nm, 525 nm, 470 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 3124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.