SML-LX5050SOC-TR, Standard LEDs - SMD SMT LED 625nm Orange

SML-LX5050SOC-TR, Standard LEDs - SMD SMT LED 625nm Orange
Изображения служат только для ознакомления,
см. техническую документацию
2283 шт., срок 7-9 недель
360 руб.
от 10 шт.220 руб.
от 100 шт.154 руб.
от 500 шт.127.78 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005192078
Артикул: SML-LX5050SOC-TR
Бренд: Lumex

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
QuasarBrite™ LX5050 LEDs Lumex QuasarBrite™ LX5050 LEDs are surface mount LEDs with a standard PLCC-6, 5050 package. They feature a state-of-the-art, high brightness chip technology with 3 dice per LED package. LX5050 LEDs also offer a lead frame with lens casting reliability. These LEDs are available in blue, green, yellow, orange, and red, in wavelengths of 470nm, 525nm, 574nm, 590nm, 625nm, and 636nm. They are ideal for such applications as agricultural lighting, electronic signage, industrial controls, communications equipment, life safety equipment, and medical equipment.

Технические параметры

Brand: Lumex
Factory Pack Quantity: 3000
If - Forward Current: 50 mA
Illumination Colour: Orange
Lens Colour: Colorless
Lens Dimensions: 4.4 mm
Lens Shape: Round Flat
Lens Transparency: Water Clear
Luminous Intensity: 1.65 cd
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: 2020(5050 metric)
Power Rating: 150 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 625 nm
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.