DS1621V+, Thermostats Digital Thermometer and Thermostat

DS1621V+, Thermostats Digital Thermometer and Thermostat
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 400 руб.
от 88 шт.1 120 руб.
от 264 шт.1 029.21 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8005193109
Артикул: DS1621V+
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Thermostats
Sensors ADI SLP

Технические параметры

Accuracy: +/-2 C
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 88
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Part # Aliases: DS1621V 90-1621V+000
Product Category: Thermostats
Product Type: Thermostats
Product: Thermometers and Thermostats
Series: DS1621
Subcategory: Sensors
Accuracy +/-2 C
Brand Maxim Integrated
Configuration Local
Factory Pack Quantity 88
Interface Type 2-Wire, I2C, SMBus
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Supply Current 1 mA
Output Type Digital
Package / Case SOIC-8
Packaging Tube
Part # Aliases 90-1621V+000
Product Thermometer Thermostat
Product Category Board Mount Temperature Sensors
Resolution 12 bit
RoHS Details
Series DS1621
Shutdown No Shutdown
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.7 VDC
Temperature Threshold Programmable
Вес, г 0.07

Техническая документация

Datasheet
pdf, 518 КБ
Datasheet
pdf, 447 КБ