DS1631AU+, Thermostats High-Precision Digital Thermometer and T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 990 руб.
от 10 шт. —
1 450 руб.
от 100 шт. —
1 060 руб.
от 250 шт. —
965.03 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Описание
Sensors\Temperature Sensors\Thermostats
Sensor and Sensor Interfaces for Core ProductsAnalog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.
Технические параметры
Accuracy: | +/-2 C |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1631AU 90-1631U+A00 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1631 |
Subcategory: | Sensors |
Accuracy | ±2°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | Yes |
Output Fan | No |
Output Type | I²C™/SMBus™ |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Topology | ADC(Sigma Delta), Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.064 |
Техническая документация
Похожие товары