Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

DS28E07Q+T, EEPROM 1-W EEPROM 1KB, TDFN

DS28E07Q+T, EEPROM 1-W EEPROM 1KB, TDFN
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.370 руб.
от 100 шт.308 руб.
от 500 шт.283.14 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005193508
Артикул: DS28E07Q+T
Бренд: Analog Devices

Описание

Semiconductors\Memory ICs\EEPROM
DS28E07 1024-bit 1-Wire® EEPROM Analog Devices DS28E07 1024-bit 1-Wire® EEPROM is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four user memory pages can be write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0. Each device has its own guaranteed unique 64-bit ROM identification number (ROM ID) factory programmed into the chip. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multiple-device 1-Wire network.

Технические параметры

Active Read Current - Max: 1.2 mA
Brand: Analog Devices/Maxim Integrated
Data Retention: 10 Year
Factory Pack Quantity: 2500
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Size: 1 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organisation: 256x4
Package/Case: TDFN-6
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 1.2 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 988 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем