DS28E50Q+U, Security ICs / Authentication ICs PUF ENABLED SHA-3 Secure Authenticator

DS28E50Q+U, Security ICs / Authentication ICs PUF ENABLED SHA-3 Secure Authenticator
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.670 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8005193531
Артикул: DS28E50Q+U
Бренд: Analog Devices

Описание

Semiconductors\Security ICs / Authentication ICs
DS28E50 DeepCover® Secure SHA-3 Authenticator Analog Devices DS28E50 DeepCover® Secure SHA-3 Authenticator provides a cost-effective solution with ultimate protection against security attacks. This authenticator combines FIPS202-compliant secure hash algorithm (SHA-3) challenge and response authentication with Analog Devices patented ChipDNA™ technology, a Physically Unclonable Function (PUF). The DS28E50 authenticator provides ChipDNA implementation that utilizes the random variation of semiconductor device characteristics that naturally occur during wafer fabrication. The ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage. Attempts to probe or observe ChipDNA operation modify the underlying circuit characteristics, thus preventing the discovery of the unique value used by the chip's cryptographic functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 64 bit
Data Rate: 11.7 kb/s, 62.5 kb/s
Factory Pack Quantity: 10
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 10 uA
Package/Case: TDFN-EP-6
Packaging: Tube
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Supply Current - Max: 360 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: SHA-3 Authenticator
Вес, г 0.2

Техническая документация

Datasheet
pdf, 265 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем