DS3920T-001+T, Current & Power Monitors & Regulators Fast Current Mirror

DS3920T-001+T, Current & Power Monitors & Regulators Fast Current Mirror
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.460 руб.
от 100 шт.370 руб.
от 250 шт.326.13 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8005193582
Артикул: DS3920T-001+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
DS3920 Fast Current Mirror Analog Devices DS3920 Fast Current Mirror is designed for avalanche photodiode (APD) and PIN biasing and monitoring applications. A current clamp is included, as well as a voltage clamp. Current mirror output produces a signal 5: 1 proportional to the APD current. The operating temperature range for the DS3920 Current Mirror from Analog Devices is -40°C to +85°C. The device is available in a 6-pin SOT23 package.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
Input Voltage Range: 2.97 V to 76 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4.4 mA
Package/Case: SOT23-6
Part # Aliases: DS3920T 90-3920T+TRL
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 76 V
Supply Voltage - Min: 2.97 V

Техническая документация

Datasheet
pdf, 1221 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем