DS80C320-ENG+, 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 360 руб.
от 10 шт. —
6 990 руб.
Добавить в корзину 1 шт.
на сумму 8 360 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Control and Automation Solutions - HVACHeating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Maxim offers a wide range of devices to provide the correct solution for your HVAC application.
Технические параметры
ADC Resolution: | No ADC |
Brand: | Analog Devices/Maxim Integrated |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 64 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tube |
Part # Aliases: | DS80C320 90-80320+ENG |
Processor Series: | DS80C320 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | ROM |
Series: | DS80C320 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Category | Integrated Circuits(ICs) |
Connectivity | EBI/EMI, SIO, UART/USART |
Core Processor | 8051 |
Core Size | 8-Bit |
Data Converters | - |
EEPROM Size | - |
Family | Embedded-Microcontrollers |
Number of I /O | 32 |
Operating Temperature | -40°C ~ 85°C |
Oscillator Type | External |
Package / Case | 44-TQFP |
Packaging | Tray |
Peripherals | Power-Fail Reset, WDT |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Program Memory Size | - |
Program Memory Type | ROMless |
RAM Size | 256x8 |
Series | 80C |
Speed | 25MHz |
Standard Package | 160 |
Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем