DS87C520-MNL+, 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers

DS87C520-MNL+, 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers
Изображения служат только для ознакомления,
см. техническую документацию
14 390 руб.
от 10 шт.12 400 руб.
от 20 шт.10 300 руб.
Добавить в корзину 1 шт. на сумму 14 390 руб.
Номенклатурный номер: 8005193657
Артикул: DS87C520-MNL+
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Технические параметры

ADC Resolution: No ADC
Brand: Analog Devices/Maxim Integrated
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 33 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PDIP-40
Packaging: Tube
Part # Aliases: DS87C520 90-87520+MNL
Processor Series: DS87C520
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: EPROM
Series: DS87C520
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 5.95

Техническая документация

Datasheet
pdf, 734 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем