MAX1290BCEI+, Analog to Digital Converters - ADC 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface

MAX1290BCEI+, Analog to Digital Converters - ADC 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface
Изображения служат только для ознакомления,
см. техническую документацию
6 930 руб.
от 10 шт.5 690 руб.
Добавить в корзину 1 шт. на сумму 6 930 руб.
Номенклатурный номер: 8005194361
Артикул: MAX1290BCEI+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D) Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Architecture: SAR
Brand: Analog Devices/Maxim Integrated
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Pseudo-Differential/Single-Ended
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel/8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.5 V to 5.5 V
Package/Case: QSOP-28
Packaging: Tube
Part # Aliases: MAX1290B
Pd - Power Dissipation: 667 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 400 kS/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Architecture SAR
Brand Maxim Integrated
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 50
Height 1.55 mm(Max)
INL - Integral Nonlinearity +/-1 LSB
Input Type Pseudo-Differential/Single-Ended
Interface Type Parallel
Length 9.98 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 4 Channel/8 Channel
Number of Converters 1 Converter
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case QSOP-28
Packaging Tube
Part # Aliases MAX1290B
Pd - Power Dissipation 667 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Reference Voltage 2.5 V
Resolution 12 bit
RoHS Details
Sampling Rate 400 kS/s
Series MAX1290B
Width 3.99 mm(Max)
Вес, г 0.17

Техническая документация

Datasheet
pdf, 377 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем