MAX13055EETI+, Translation - Voltage Levels 1.62V to 3.6V, 8-Channel, High-Speed LLT

MAX13055EETI+, Translation - Voltage Levels 1.62V to 3.6V, 8-Channel, High-Speed LLT
Изображения служат только для ознакомления,
см. техническую документацию
2 790 руб.
от 10 шт.2 400 руб.
от 25 шт.2 140 руб.
от 110 шт.1 761.47 руб.
Добавить в корзину 1 шт. на сумму 2 790 руб.
Номенклатурный номер: 8005194417
Артикул: MAX13055EETI+
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 55
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: TQFN-28
Packaging: Tube
Part # Aliases: MAX13055E
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 6.5 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Type: Bidirectional Voltage Level Translator
Вес, г 0.05

Техническая документация

Datasheet
pdf, 684 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем