MAX14591ETA+T, Translation - Voltage Levels High-Speed, Open-Drain Capable Logic-Lev

MAX14591ETA+T, Translation - Voltage Levels High-Speed, Open-Drain Capable Logic-Lev
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.680 руб.
от 100 шт.523 руб.
от 250 шт.496.09 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8005194640
Артикул: MAX14591ETA+T
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: TDFN-8
Part # Aliases: MAX14591
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 7 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Voltage Level Translator
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем