MAX14878AWE+, CAN Interface IC 5KV Isolated CAN

MAX14878AWE+, CAN Interface IC 5KV Isolated CAN
Изображения служат только для ознакомления,
см. техническую документацию
2 480 руб.
от 10 шт.2 130 руб.
от 25 шт.1 730 руб.
от 92 шт.1 308.63 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Номенклатурный номер: 8005194809
Артикул: MAX14878AWE+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\CAN Interface IC
MAX14878–MAX14880 Isolated CAN Transceivers

Maxim Integrated MAX14878-MAX14880 Isolated CAN Transceivers are high-speed transceivers that improve communication and safety. This is achieved by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. Isolation improves communication by breaking ground loops and reducing noise where there are large differences in ground potential between ports. The MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provides up to 5000VRMS (60s) of galvanic isolation.

Технические параметры

Brand: Maxim Integrated
Data Rate: 1 Mb/s
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 46
Interface Type: CAN
Isolation Type: Galvanic Isolation
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 340 uA
Operating Supply Voltage: 1.71 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1126.8 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 95 ns, 115 ns
Protocol Supported: CAN
Series: MAX14878
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: High Speed CAN Transceiver
Вес, г 4.77

Техническая документация

Datasheet
pdf, 402 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем