MAX1840EUB+, Translation - Voltage Levels Low-Voltage SIM/Smart-Card Level Translators in MAX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 10 шт. —
1 130 руб.
от 100 шт. —
866 руб.
от 250 шт. —
765.27 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 uA |
Package/Case: | UMAX-10 |
Packaging: | Tube |
Part # Aliases: | MAX1840 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 5 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Type: | Voltage Level Translator |
Applications | Smart Card |
Category | Integrated Circuits(ICs) |
Family | Interface-Specialized |
Interface | MICROWIRE&, QSPI&, Serial, SPI& |
Mounting Type | Surface Mount |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 10-µMAX |
Voltage - Supply | 1.4 V ~ 5.5 V, 1.7 V ~ 5.5 V |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 288 КБ
MAX1840/MAX1841
pdf, 290 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем
Похожие товары