MAX1841EUB+, Translation - Voltage Levels Low-Voltage SIM/Smart-Card Level Translators in MAX

MAX1841EUB+, Translation - Voltage Levels Low-Voltage SIM/Smart-Card Level Translators in MAX
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 10 шт.1 160 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8005195920
Артикул: MAX1841EUB+
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: uMAX
Packaging: Tube
Part # Aliases: MAX1841
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: Voltage Level Translator

Техническая документация

Datasheet
pdf, 288 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем