MAX241ECAI+, RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers

MAX241ECAI+, RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
3 170 руб.
от 10 шт.2 770 руб.
от 25 шт.2 480 руб.
от 92 шт.2 030.90 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Номенклатурный номер: 8005196534
Артикул: MAX241ECAI+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 120 kb/s
ESD Protection: 15 kV
Factory Pack Quantity: 46
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Package/Case: SSOP-28
Packaging: Tube
Part # Aliases: MAX241
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 10 us
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Brand Maxim Integrated
Data Rate 120 kb/s
Factory Pack Quantity 46
Function Transceiver
Height 1.78 mm(Max)
Length 10.33 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Drivers 4 Driver
Number of Receivers 5 Receiver
Operating Supply Current 15 mA
Operating Supply Voltage 5 V
Package / Case SSOP-28
Packaging Tube
Part # Aliases MAX241
Product RS-232 Transceivers
Product Category RS-232 Interface IC
Propagation Delay Time 10 us
RoHS Details
Series MAX241
Shutdown With Shutdown
Supply Type Single Supply
Width 5.38 mm(Max)
Вес, г 0.71

Техническая документация

Datasheet
pdf, 1791 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем