MAX3002EUP+T, Translation - Voltage Levels +1.2V to +5.5V, 15kV ESD-Protected, 0.1 A, 35Mbps, 8-Channel Level Translators
см. техническую документацию
Описание
MAX3002EUP+T is an 8-channel level translator provides the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device, and vice-versa. It use an architecture specifically designed to be bidirectional without the use of a directional pin. It features an EN input that, when low, reduces the VCC and VL supply currents to < 2µA. It operates at a guaranteed data rate of 20Mbps over the entire specified operating voltage range Application includes CMOS logic-level translation, cell phones, SPI™ and MICROWIRE™ level translation, low-voltage ASIC level translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, GPS and telecommunications equipment.
• 20Mbps guaranteed data rate
• Bidirectional level translation without using a directional pin
• Ultra-low 0.1µA supply current in shutdown
• VL supply range is 1.2V to VCC (min, VCC = +1.65V to +5.5V, TA = +25°C)
• Supply current from VL is 0.1µA (typ, I/O V CC- = 0, I/O V L - = 0, TA = +25°C)
• I/O VCC- three-state output leakage current is 0.1µA (typ, TA = +25°C, EN = 0)
• E NorENA/B input Leakage current is 1µA (min, TA = +25°C)
• Operation down to +1.2V on VL
• 20 TSSOP package, temperature range from -40°C to +85°C
Технические параметры
Задержка Распространения | 20нс |
Количество Входов | 8Inputs |
Количество Выводов | 20вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.65В |
Стиль Корпуса Микросхемы Логики | TSSOP |
Тип Логики | Двунаправленный Транслятор Уровня Напряжения |
Вес, г | 0.191 |
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем