MAX31855NASA+, Sensor Interface Cold-Junction Compensated Thermocouple-t
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
от 10 шт. —
2 340 руб.
от 50 шт. —
2 190 руб.
от 100 шт. —
1 453.55 руб.
Добавить в корзину 1 шт.
на сумму 2 780 руб.
Описание
Semiconductors\Interface ICs\Sensor Interface
Control and Automation Solutions - SensorsAnalog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Development Kit: | MAX31855EVKIT# |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Type: | Type N Thermocouple |
Interface Type: | Serial, 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX31855 90-31855+N00 |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Product: | Signal Conditioners |
Series: | MAX31855 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | Thermocouple to Digital Converter |
Accuracy | ±6°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermocouple Cold Junction Compensator |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Other Names | MAX31855NASA+TDKR |
Output Alarm | No |
Output Fan | No |
Output Type | 3-Wire/SPI™ Serial |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Product Training Modules | MAX31855 Thermocouple to Digital ConverterLead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -200°C ~ 1300°C |
Sensor Type | External |
Standard Package | 1 |
Supplier Device Package | 8-SOICN |
Topology | ADC |
Voltage - Supply | 3 V ~ 3.6 V |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 489 КБ
Дополнительная информация
Похожие товары