MAX3227EAAE+, RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

MAX3227EAAE+, RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Изображения служат только для ознакомления,
см. техническую документацию
2 090 руб.
от 10 шт.1 790 руб.
от 25 шт.1 720 руб.
от 76 шт.1 383.66 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8005197304
Артикул: MAX3227EAAE+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 76
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 5.5 V
Package/Case: SSOP-16
Packaging: Tube
Part # Aliases: MAX3227E
Pd - Power Dissipation: 571 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Brand Maxim Integrated
Data Rate 1 Mb/s
Factory Pack Quantity 76
Function Transceiver
Height 1.78 mm(Max)
Length 6.33 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 1 mA
Operating Supply Voltage 5.5 V
Package / Case SSOP-16
Packaging Tube
Part # Aliases MAX3227E
Pd - Power Dissipation 571 mW
Product RS-232 Transceivers
Product Category RS-232 Interface IC
Propagation Delay Time 0.15 us
RoHS Details
Series MAX3227E
Shutdown With Shutdown
Supply Type Single Supply
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Unit Weight 0.004586 oz
Width 5.38 mm(Max)
Вес, г 0.13

Техническая документация

Datasheet
pdf, 448 КБ
Datasheet
pdf, 2616 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем