MAX3393EEUD+, Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 10 шт. —
1 410 руб.
от 96 шт. —
1 050 руб.
от 288 шт. —
919.19 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 96 |
Logic Type: | Voltage Level Translator |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | TSSOP-14 |
Packaging: | Tube |
Part # Aliases: | MAX3393E |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 15 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.2 V, 1.65 V |
Type: | ESD Protected Translator |
Category | Integrated Circuits(ICs) |
Data Rate | 16Mbps |
Differential - Input | Output |
Family | Logic-Translators |
Input Type | Logic |
Logic Function | Translator, Unidirectional, 3-State, Open Drain |
Number of Bits | 4 |
Number of Channels | 4 |
Number of Outputs/Channel | 1 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Logic |
Package / Case | 14-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 15ns |
Standard Package | 96 |
Supplier Device Package | 14-TSSOP |
Voltage - Supply | 1.65 V ~ 5.5 V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем
Похожие товары