MAX3395EETC+T, Translation - Voltage Levels +/-15kV ESD-Protected, High-Drive Current,

MAX3395EETC+T, Translation - Voltage Levels +/-15kV ESD-Protected, High-Drive Current,
Изображения служат только для ознакомления,
см. техническую документацию
2 770 руб.
от 10 шт.2 380 руб.
от 25 шт.2 130 руб.
от 100 шт.1 714.59 руб.
Добавить в корзину 1 шт. на сумму 2 770 руб.
Номенклатурный номер: 8005197551
Артикул: MAX3395EETC+T
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
Logic Type: Level Translator
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: 3-State, Open Drain
Package/Case: TQFN-EP-12
Part # Aliases: MAX3395E
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 600 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Type: Bidirectional Voltage Level Translator
Вес, г 2

Техническая документация

Datasheet
pdf, 1654 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем