MAX4311ESD+T, Video Amplifiers High-Speed, Low-Power, Single-Supply Mul

MAX4311ESD+T, Video Amplifiers High-Speed, Low-Power, Single-Supply Mul
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 10 шт.2 820 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8005198223
Артикул: MAX4311ESD+T
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 100 MHz
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 5.25 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 560 uA
Operating Supply Voltage: 12 V
Package/Case: SOIC-14
Part # Aliases: MAX4311
Pd - Power Dissipation: 667 mW
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4 V
Вес, г 0.53

Техническая документация

Datasheet
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем