MAX4312ESE+, Video Amplifiers High-Speed, Low-Power, Single-Supply Mul
5 010 руб.
от 10 шт. —
4 380 руб.
от 50 шт. —
3 660 руб.
от 100 шт. —
3 217.64 руб.
Добавить в корзину 1 шт.
на сумму 5 010 руб.
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 80 MHz |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 5.25 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Operating Supply Current: | 560 uA |
Operating Supply Voltage: | 12 V |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | MAX4312 |
Pd - Power Dissipation: | 696 mW |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 4 V |
-3db Bandwidth | 265MHz |
Applications | 8 |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 95mA |
Current - Supply | 7.4mA |
Family | Linear-Amplifiers-Video Amps and Modules |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Output Type | Rail-to-Rail |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 345 V/µs |
Standard Package | 50 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 4 V ~ 10.5 V, ±2 V ~ 5.25 V |
Вес, г | 0.14 |
Техническая документация
MAX4310-MAX4315 Datasheet
pdf, 299 КБ
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары