MAX4315ESE+, Video Amplifiers High-Speed, Low-Power, Single-Supply Mul
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 670 руб.
от 10 шт. —
4 650 руб.
от 50 шт. —
4 150 руб.
от 100 шт. —
3 769.72 руб.
Добавить в корзину 1 шт.
на сумму 5 670 руб.
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 97 MHz |
Amplifier Type: | Analog Multiplexer |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.25 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Multiply/Divide Factor: | 8:1 |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | +/-3 V, +/-5 V |
Output Current per Channel: | 120 mA |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | MAX4315 |
Pd - Power Dissipation: | 696 mW |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
Subcategory: | Amplifier ICs |
Supply Type: | Dual, Single |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 4 V |
-3db Bandwidth | 97MHz |
Applications | 8 |
Category | Integrated Circuits(ICs) |
Current - Output/Channel | 95mA |
Current - Supply | 7.4mA |
Family | Amplifiers-Video Amps and Modules |
Number of Circuits | 1-Single |
Other Names | MAX4315ESE |
Output Type | Rail-to-Rail |
Package / Case | 16-SOIC |
Packaging | Tube |
Slew Rate | 310 V/µs |
Standard Package | 50 |
Voltage - Supply, Single/Dual (±) | 4 V ~ 10.5 V, ±2 V ~ 5.25 V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 299 КБ
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары