MAX44284HAWT+T, Current Sense Amplifiers -0.1-+36V, High Precision, Low Power Cur

MAX44284HAWT+T, Current Sense Amplifiers -0.1-+36V, High Precision, Low Power Cur
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.690 руб.
от 100 шт.528 руб.
от 250 шт.499.74 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8005198400
Артикул: MAX44284HAWT+T
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
MAX44284 Low-Power Current-Sense Amplifiers Analog Devices MAX44284 Low-Power Current-Sense Amplifiers are high-side, current-sense amplifiers with a 1.7V to 5.5V single supply. These Analog Devices devices are optimized for very low-power operation and use only 21µA of quiescent current. The MAX44284 offers precision accuracy specifications of 2µV VOS and a gain error of 0.05%. Each device features an input common-mode voltage range from -0.1V to +36V. These current-sense amplifiers have a voltage output and are offered in four different gain versions. The MAX44284 is offered in small 6-bump, 0.4mm-pitch WLP (1.3mmx0.9mm), and 6-pin SOT23 packages and is specified for operation over the -40°C to +125°C automotive temperature range.

Технические параметры

3 dB Bandwidth: 1.8 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 145 dB
Description/Function: High precision low power current sense amplifier
Factory Pack Quantity: 2500
Gain Error: 0.05%
Gain V/V: 100 V/V
Ib - Input Bias Current: 2 nA
Input Type: Common Mode
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: WLP-6
Part # Aliases: MAX44284
Pd - Power Dissipation: 840 mW
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Vcm - Common Mode Voltage: -100 mV to 36 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 1096 КБ