MAX457CSA+, Video Amplifiers Dual, 70MHz Video Amplifier

MAX457CSA+, Video Amplifiers Dual, 70MHz Video Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
от 10 шт.2 750 руб.
от 50 шт.2 560 руб.
от 100 шт.2 152.65 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8005198663
Артикул: MAX457CSA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 70 MHz
Amplifier Type: Video Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 54 dB
Dual Supply Voltage: +/-5 V
Factory Pack Quantity: 100
Ib - Input Bias Current: 1 nA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 42 mA
Operating Supply Voltage: 12 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX457
Pd - Power Dissipation: 470 mW
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Subcategory: Amplifier ICs
Supply Type: Dual
Voltage Gain dB: 49.54 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 0.51

Техническая документация

Datasheet
pdf, 4282 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем

AD8013ARZ-14
No trademark
2 790 руб.
MAX4315ESE+
Analog Devices
3 390 руб.
MAX457CPA+
Analog Devices
2 870 руб.