MAX457EPA+, Video Amplifiers Dual, 70MHz Video Amplifier

MAX457EPA+, Video Amplifiers Dual, 70MHz Video Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
3 840 руб.
от 10 шт.3 540 руб.
Добавить в корзину 1 шт. на сумму 3 840 руб.
Номенклатурный номер: 8005198664
Артикул: MAX457EPA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 70 MHz
Amplifier Type: Video Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 54 dB
Dual Supply Voltage: +/-5 V
Factory Pack Quantity: 50
Ib - Input Bias Current: 1 nA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 42 mA
Package/Case: PDIP-8
Packaging: Tube
Part # Aliases: MAX457
Pd - Power Dissipation: 660 mW
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
SNR - Signal to Noise Ratio: 72 dB
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 5 V
Voltage Gain dB: 49.54 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 1

Техническая документация

Datasheet
pdf, 4282 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем