MAX4617CSE+, Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 10 шт. —
950 руб.
от 100 шт. —
743 руб.
от 250 шт. —
656.03 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
ANALOGUE MUX, SINGLE, 8:1, NSOIC-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:60ohm; Supply Voltage Range:2V to 5.5V; Analogue Multiplexer Case:NSOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 16 |
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
On-State Resistance | 10 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Вес, г | 1.06 |
Техническая документация
Datasheet
pdf, 174 КБ
MAX4617-MAX4619 Datasheet
pdf, 242 КБ