MAX549ACPA+, Digital to Analog Converters - DAC +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in MAX Package
2 980 руб.
от 10 шт. —
2 610 руб.
от 50 шт. —
2 340 руб.
Добавить в корзину 1 шт.
на сумму 2 980 руб.
Описание
DAC, 8BIT, DUAL, DIP-8; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.5V to 5.5V; ADC / DAC Case Style:DIP; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Architecture | R-2R |
Brand | Maxim Integrated |
Factory Pack Quantity | 50 |
Height | 4.45 mm |
Interface Type | Serial, SPI |
Length | 9.91 mm |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Channels | 2 Channel |
Number of Converters | 2 Converter |
Operating Supply Current | 550 uA |
Operating Supply Voltage | 3.3 V, 5 V |
Output Type | Voltage Unbuffered |
Package / Case | PDIP-8 |
Packaging | Tube |
Part # Aliases | MAX549A |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | External |
Resolution | 8 bit |
RoHS | Details |
Series | MAX549A |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем