MAX6643LBBAEE+, Motor / Motion / Ignition Controllers & Drivers Automatic PWM Fan-Speed Controllers with

MAX6643LBBAEE+, Motor / Motion / Ignition Controllers & Drivers Automatic PWM Fan-Speed Controllers with
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.920 руб.
от 100 шт.682 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8005200953
Артикул: MAX6643LBBAEE+
Бренд: Analog Devices

Описание

PWM CONTROLLER, 5.5V, QSOP-16; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Controller IC Case Style:QSOP; No. of Pins:16Pins; Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1mA
Maximum Supply Voltage 5.5 V
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Configuration PWM
Package Type QSOP
Pin Count 16
Product Width 3.99mm
Width 3.99mm
Accuracy ±3.5°C Local(Max), ±3°C Remote(Max)
Category Integrated Circuits(ICs)
Family PMIC-Thermal Management
Function Fan Control, Temp Monitor
Operating Temperature -40°C ~ 125°C
Output Alarm Yes
Output Fan Yes
Output Type PWM
Package / Case 16-SSOP(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Sensing Temperature -40°C ~ 125°C, External Sensor
Sensor Type Internal & External
Standard Package 100
Supplier Device Package 16-QSOP
Topology ADC, PWM Generator, Tach Counter
Voltage - Supply 3 V ~ 5.5 V
Вес, г 0.288

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем