MAX6643LBFAEE+, Motor / Motion / Ignition Controllers & Drivers Automatic PWM Fan-Speed Controllers with

MAX6643LBFAEE+, Motor / Motion / Ignition Controllers & Drivers Automatic PWM Fan-Speed Controllers with
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.620 руб.
от 100 шт.475 руб.
от 200 шт.450.26 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8005200955
Артикул: MAX6643LBFAEE+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
MAX6443-MAX6452 Microprocessor Reset Circuits Analog Devices MAX6443-MAX6452 low-current microprocessor reset circuits feature single or dual manual reset inputs with an extended setup period. Because of the extended setup period, short switch closures (nuisance resets) are ignored. On all Analog Devices MAX644x and MAX645x microprocessor reset circuits, the reset output asserts when monitored supply voltages drop below the specified threshold. The rest output remains asserted for the reset time (210ms typ.) after all monitored supplies exceed their reset thresholds. The reset output is a one-shot pulse asserted for the reset timeout period (140ms min.) when selected manual reset inputs are held low for an extended setup time. These Analog Devices devices ignore manual reset transitions of less than the extended setup timeout period. The MAX6443-MAX6448 are single fixed-voltage microprocessor supervisors. The MAX6443 / MAX6444 have a single extended manual reset input. The MAX6445 and MAX6446 have two extended manual reset inputs. The MAX6447 / MAX6448 has one extended and one immediate manual reset input. MAX6449-MAX6452 devices have one fixed-threshold microprocessor supervisor and one adjustable-threshold microprocessor supervisor. The MAX6449 and MAX6450 have two delayed manual reset inputs. MAX6451 and MAX6452 devices have one delayed and one immediate manual reset input. Analog Devices MAX644x / MAX645x devices are ideal for set-top boxes, consumer electronics, DVD players, and more.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 6 mA
Package/Case: QSOP-16
Packaging: Tube
Part # Aliases: MAX6643
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: Fan Controller
Вес, г 0.29

Техническая документация

Datasheet
pdf, 754 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем