MAX78000FTHR#, Development Boards & Kits - ARM MAX78000 FEATHER BOARD
см. техническую документацию
Описание
MAX78000FTHR is a rapid development platform to help engineers quickly implement ultra low-power, artificial intelligence (AI) solutions using the MAX78000 Arm® Cortex® M4F processor with an integrated Convolutional Neural Network accelerator. The board also includes the MAX20303 PMIC for battery and power management. The form factor is 0.9in x 2.6in dual-row header footprint that is compatible with Adafruit Feather Wing peripheral expansion boards. The board includes a variety of peripherals, such as a CMOS VGA image sensor, digital microphone, low-power stereo audio CODEC, 1MB QSPI SRAM, micro SD card connector, RGB indicator LED, and pushbutton. The MAX78000FTHR provides a power-optimized flexible platform for quick proof-of-concepts and early software development to enhance time to market.
• MAX78000 Microcontroller
• RGB indicator LED
• User pushbutton
• CMOS VGA image sensor
• Low-power stereo audio CODEC
• Digital microphone
• SWD debugger
• Virtual UART console
• 10-pin cortex debug header for RISC-V coprocessor
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Номер Ядра Чипа | MAX78000EXG+ |
Подархитектура Ядра | Cortex-M4F |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Dev Board MAX78000EXG+ |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем