TMC5160-EVAL, Power Management IC Development Tools Stepper motor cDriver 8 to 60V, for external N-Fets with S/D and SPI Interface, 256 Ste

Фото 1/2 TMC5160-EVAL, Power Management IC Development Tools Stepper motor cDriver 8 to 60V, for external N-Fets with S/D and SPI Interface, 256 Ste
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 7-9 недель
17 390 руб.
Добавить в корзину 1 шт. на сумму 17 390 руб.
Номенклатурный номер: 8005203399
Артикул: TMC5160-EVAL
Бренд: ADI Trinamic

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
TMC5160-EVAL-KIT Evaluation Kits Analog Devices Inc. TMC5160-EVAL-KIT Evaluation Kits help to evaluate the high voltage TMC5160A motor controller and driver IC for all its full functionalities and features. The TMC5160-EVAL-KIT is a set of one MCU board Landungsbr cke, an Eselsbr cke bridge board, and one TMC5160-EVAL driver board. This evaluation kit allows for a quick and simple start with full access to all registers and full functionality/diagnostics. The graphical user interface TMCL-IDE allows quick setup and supports the use of commands in direct mode, monitors real-time behavior visualized in graphs, and logs and stores data.

Технические параметры

Brand: ADI Trinamic
Dimensions: 85 mm x 55 mm
Factory Pack Quantity: 1
Input Voltage: 8 V to 60 V
Manufacturer: Analog Devices Inc.
Part # Aliases: 40-0138
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TMC5160
Type: Motor/Motion Controller & Driver
Вес, г 49

Техническая документация

Datasheet
pdf, 2443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.