SP232ECN-L, RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
180 руб.
от 98 шт. —
138 руб.
от 539 шт. —
114.88 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 18 mA |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | SP232E |
Pd - Power Dissipation: | 375 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 1.5 us, 0.1 us |
Protocol Supported: | RS-232, V.28 |
Series: | SP232E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | MaxLinear |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 16 |
IC Type | Line Transceiver IC |
Вес, г | 0.55 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары