3021310, EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x13x10mm

3021310, EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x13x10mm
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 6-8 недель
4 050 руб.
от 10 шт.3 670 руб.
от 25 шт.3 110 руб.
от 50 шт.2 737.30 руб.
Добавить в корзину 1 шт. на сумму 4 050 руб.
Альтернативные предложения2
Номенклатурный номер: 8005209739
Артикул: 3021310
Бренд: Wurth Elektronik

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
WE-LT Conductive Shielding Gaskets W rth Elektronik WE-LT Conductive Shielding Gaskets are constructed with conductive fabrics with a Ni/Cu-layer and a PU sponge core (elastomer) covered with electro-conductive fabric. They are available in different profiles such as square, D, and knife edge. Other options include adhesive tape (conductive), or centered, double-sided adhesive tape (non-conducting) for easy mounting. W rth WE-LT Conductive Shielding Gaskets have an operating temperature range of -40°C to +85°C. Typical applications include metal housings, switching cabinets, and displays.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 100
Manufacturer: Wurth Elektronik
Mounting Style: Adhesive
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Elastomers
Subcategory: EMI/RFI
Thickness: 10 mm
Type: Elastomer Sheets & Tiles

Техническая документация

Datasheet
pdf, 208 КБ
Datasheet 3021310
pdf, 185 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.