614104190121, USB Connectors WR-COM USB Type A THT Horz Short

Фото 1/2 614104190121, USB Connectors WR-COM USB Type A THT Horz Short
Изображения служат только для ознакомления,
см. техническую документацию
703 шт., срок 7-9 недель
500 руб.
от 10 шт.400 руб.
от 25 шт.378 руб.
от 50 шт.326.35 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения3
Номенклатурный номер: 8005210254
Артикул: 614104190121
Бренд: Wurth Elektronik

Описание

Connectors\USB Connectors
Input/Output Connectors W rth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This W rth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

Технические параметры

Brand: Wurth Elektronik
Color: Black
Connector Type: USB Type A Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Connectors
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Through Hole
Voltage Rating: 30 VAC
USB Connector Type USB Type A; USB Standard
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Gender Female
Housing Material Stainless Steel
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 2.0mm
Termination Method Solder
Width 10.0mm
Вес, г 1

Техническая документация

Datasheet
pdf, 277 КБ
Datasheet 614104190121
pdf, 343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.