615006149421R, Modular Connectors / Ethernet Connectors WR-MJ Mod Jk 6P6C TabUpRtAssmblyHsng

615006149421R, Modular Connectors / Ethernet Connectors WR-MJ Mod Jk 6P6C TabUpRtAssmblyHsng
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
710 руб.
−18%
после авторизации ›
от 10 шт.570 руб.
от 50 шт.414 руб.
от 90 шт.342.14 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8005210263
Артикул: 615006149421R
Бренд: Wurth Elektronik

Описание

Connectors\Modular Connectors / Ethernet Connectors
Smart Home Products W rth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and W rth Elektronik Smart Home Products are designed to help facilitate these advancements.

Технические параметры

Brand: Wurth Elektronik
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 90
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 6 Contact
Number of Ports: 2 Port
Number of Positions/Contacts per Port: 6P6C
Number of Positions: 6 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Modular
USOC Codes: RJ11, RJ12, RJ14, RJ25
Voltage Rating: 120 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.