61802525311, D-Sub Backshells WR-DSUB Plastic Hood Top Entry 4-40 Screw

61802525311, D-Sub Backshells WR-DSUB Plastic Hood Top Entry 4-40 Screw
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-8 недель
2 480 руб.
от 10 шт.2 240 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Номенклатурный номер: 8005210331
Артикул: 61802525311
Бренд: Wurth Elektronik

Описание

Connectors\D-Sub Connectors\D-Sub Backshells
WR-DSUB Series DSUB Connectors W rth Elektronik WR-DSUB Series DSUB Connectors are designed for use in various electronics and industrial applications and come in standard and high-density versions. W rth Elektronik WR-DSUB includes cable connectors, straight and angled PCB connectors, and male and corresponding female connectors. The standard DSUB connectors offer up to 37 pins while the high-density version offers up to 62 pins.

Технические параметры

Brand: Wurth Elektronik
Cable Entry Angle: Top Entry
Factory Pack Quantity: 5000
Flammability Rating: UL 94 HB
Hardware: Extended Jackscrews
Manufacturer: Wurth Elektronik
Number of Cable Entries: 1 Entry
Number of Positions: 25 Position
Packaging: Bulk
Product Category: D-Sub Backshells
Product Type: D-Sub Backshells
Shell Material: Acrylonitrile Butadiene Styrene(ABS)
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Type: Two Piece Backshell

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.