632723300021, USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Rcpt

632723300021, USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Rcpt
Изображения служат только для ознакомления,
см. техническую документацию
1426 шт., срок 6-8 недель
1 790 руб.
от 10 шт.1 570 руб.
от 25 шт.1 500 руб.
от 50 шт.1 231.50 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8005210406
Артикул: 632723300021
Бренд: Wurth Elektronik

Описание

Connectors\USB Connectors
USB 3.1 Superspeed+ Connectors and Cables Wurth Electronics USB 3.1 Superspeed+ Connectors and Cables offer 10Gb/s and up to 20V power supply and is compliant to the new USB-3.1 standard as well as the 2.0 and 3.0 standards. These connectors utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105ºC. Learn More

Технические параметры

Brand: Wurth Elektronik
Color: Black
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Connectors
Standard: USB 3.1 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 5 V
Вес, г 0.5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.