686718050001, FFC / FPC Jumper Cables WR-FFC 1.00mm Type 2 18Pin Length 50mm

686718050001, FFC / FPC Jumper Cables WR-FFC 1.00mm Type 2 18Pin Length 50mm
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
970 руб.
от 10 шт.880 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005210963
Артикул: 686718050001
Бренд: Wurth Elektronik

Описание

Wire & Cable\FFC / FPC Jumper Cables
WR-FFC Flat Flexible Cables W rth Elektronik WR-FFC 0.50mm Flat Flexible Cables (FFC) are designed to meet the high combination of requirements such as low-profile, lightweight, secure, and removable connections. As the demand for higher density in electronic equipment increases, the use of flexible flat cables to reduce size, weight, and assembly costs has grown. W rth WR-FFC cables are available in both Type 1 (contacts on the same side) and Type 2 (contacts opposite). They offer a rated contact of 1A and an operating temperature range of -30°C to +105°C.

Технические параметры

Brand: Wurth Elektronik
Cable Length: 50 mm
Contact Location: Opposite Side Contacts
Contact Material: Copper
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 50
Jacket Material: Polyethylene Terephthalate(PET)
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Number of Conductors: 18 Conductor
Packaging: Bulk
Pitch: 1 mm
Product Category: FFC/FPC Jumper Cables
Product Type: FFC/FPC Jumper Cables
Subcategory: Cable
Voltage Rating: 60 V
Вес, г 2

Техническая документация

Datasheet
pdf, 244 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.