691305340008, Pluggable Terminal Blocks WR-TBL 300VAC 12A 8P Horizontal

691305340008, Pluggable Terminal Blocks WR-TBL 300VAC 12A 8P Horizontal
Изображения служат только для ознакомления,
см. техническую документацию
122 шт., срок 6-8 недель
710 руб.
от 10 шт.590 руб.
от 50 шт.503 руб.
от 100 шт.450.04 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8005211280
Артикул: 691305340008
Бренд: Wurth Elektronik

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Wurth Elektronik
Mounting Angle: Horizontal
Mounting Style: Through Hole
Number of Positions: 8 Position
Packaging: Bulk
Pitch: 3.81 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 VAC
Вес, г 3

Техническая документация

Datasheet 691305340008
pdf, 217 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.