691313710002, Pluggable Terminal Blocks WR-TBL 300VAC 20A 2P Right Angle

691313710002, Pluggable Terminal Blocks WR-TBL 300VAC 20A 2P Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
1020 шт., срок 6-8 недель
130 руб.
от 10 шт.120 руб.
от 50 шт.95 руб.
от 100 шт.82.86 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005211342
Артикул: 691313710002
Бренд: Wurth Elektronik

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Color: Green
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Wurth Elektronik
Mounting Angle: Right
Mounting Style: Through Hole
Number of Positions: 2 Position
Packaging: Bulk
Pitch: 5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 VAC
Вес, г 2

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.