VS-705-ECE-KAAN- 155M520000, SAW Oscillators 3.3V LVPECL 50ppm APR 155.52 MHz

VS-705-ECE-KAAN- 155M520000, SAW Oscillators 3.3V LVPECL 50ppm APR 155.52 MHz
Изображения служат только для ознакомления,
см. техническую документацию
13 890 руб.
от 5 шт.12 590 руб.
от 10 шт.11 910 руб.
от 25 шт.10 954.53 руб.
Добавить в корзину 1 шт. на сумму 13 890 руб.
Номенклатурный номер: 8005216985
Артикул: VS-705-ECE-KAAN-155M520000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\SAW Oscillators
Single Frequency VCSO Oscillator: VS-705 Vectron International offers the Single Frequency VCSO (voltage controlled SAW oscillator) Oscillator, series VS-705, in an industry standard 5x7.5x2.5mm package featuring ultra low jitter. The SAW filter is a high-Q Quartz device that enables the circuit to achieve low phase jitter performance over a wide operating temperature range with output frequencies between 122.88MHz to 985.00MHz. The Vectron Single Frequency VCSO Oscillator also features a 2.5V or 3.3V supply voltage and LVPECL or LVDS output configurations.

Технические параметры

Brand: Microchip Technology
Current Rating: 73 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 5
Frequency Stability: 100 PPM
Frequency: 155.52 MHz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: LVPECL
Packaging: Reel, Cut Tape
Product Category: SAW Oscillators
Product Type: VCSO
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Вес, г 3

Техническая документация