VS-705-ECE-SAAN- 125M000000, SAW Oscillators 3.3V LVPECL 100ppm APR 125MHz

VS-705-ECE-SAAN- 125M000000, SAW Oscillators 3.3V LVPECL 100ppm APR 125MHz
Изображения служат только для ознакомления,
см. техническую документацию
11 080 руб.
от 10 шт.9 380 руб.
от 50 шт.8 570 руб.
от 100 шт.8 497.28 руб.
Добавить в корзину 1 шт. на сумму 11 080 руб.
Номенклатурный номер: 8005216988
Артикул: VS-705-ECE-SAAN-125M000000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\SAW Oscillators
Single Frequency VCSO Oscillator: VS-705 Vectron International offers the Single Frequency VCSO (voltage controlled SAW oscillator) Oscillator, series VS-705, in an industry standard 5x7.5x2.5mm package featuring ultra low jitter. The SAW filter is a high-Q Quartz device that enables the circuit to achieve low phase jitter performance over a wide operating temperature range with output frequencies between 122.88MHz to 985.00MHz. The Vectron Single Frequency VCSO Oscillator also features a 2.5V or 3.3V supply voltage and LVPECL or LVDS output configurations.

Технические параметры

Brand: Microchip Technology
Current Rating: 73 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 200
Frequency Stability: 100 PPM
Frequency: 125 MHz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: LVPECL
Product Category: SAW Oscillators
Product Type: VCSO
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT

Техническая документация