HUM-868-PRC-CAS, Sub-GHz Modules 868MHz HumPRC Series Remote Control Transceiver, Castellation Interface, External Antenna Connection
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
181 шт., срок 6-8 недель
7 700 руб.
Добавить в корзину 1 шт.
на сумму 7 700 руб.
Номенклатурный номер: 8005217405
Артикул: HUM-868-PRC-CAS
Описание
Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
HumPRC™ 868MHz RF Modules TE Connectivity / Linx Technologies HumPRC™ 868MHz RF Modules provide long-range transmission utilizing Listen Before Talk and Adaptive Frequency Agility (AFA). The HumPRC™ 868MHz RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna, to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.
Технические параметры
Brand: | TE Connectivity/Linx Technologies |
Dimensions: | 11.43 mm x 20.62 mm x 2.95 mm |
Factory Pack Quantity: | 128 |
Frequency: | 863 MHz to 870 MHz |
Interface Type: | UART |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2 V to 3.6 V |
Output Power: | 9.5 dBm |
Packaging: | Tray |
Product Category: | Sub-GHz Modules |
Product Type: | Sub-GHz Modules |
Product: | RF Transceivers |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 23.5 mA |
Supply Current Transmitting: | 40.5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 3263 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.